
930C2W5K-F | |
|---|---|
DigiKey Part Number | 338-3943-ND |
Manufacturer | |
Manufacturer Product Number | 930C2W5K-F |
Description | CAP FILM 5UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2W5K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 15 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.890" Dia x 1.748" L (22.60mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 175V | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,272.00000 | ₩20,272 |
| 25 | ₩14,512.00000 | ₩362,800 |
| 50 | ₩13,820.36000 | ₩691,018 |
| 100 | ₩13,250.57000 | ₩1,325,057 |
| 500 | ₩12,285.86400 | ₩6,142,932 |
| 1,000 | ₩11,986.81600 | ₩11,986,816 |