550C292T250BC2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₩90,380.28571
Datasheet
2900 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37.4mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550C292T250BC2B

DigiKey Part Number
338-1758-ND
Manufacturer
Manufacturer Product Number
550C292T250BC2B
Description
CAP ALUM 2900UF 250V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2900 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37.4mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.875" (22.22mm)
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +50%
Height - Seated (Max)
4.125" (104.78mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
37.4mOhm
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGS292T250V3LCornell Dubilier Knowles0CGS292T250V3L-ND₩90,380.28571Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
84₩89,404.40476₩7,509,970