
382LX183M063A082 | |
|---|---|
DigiKey Part Number | 338-2102-ND |
Manufacturer | |
Manufacturer Product Number | 382LX183M063A082 |
Description | CAP ALUM 18000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,479.00000 | ₩24,479 |
| 10 | ₩17,964.50000 | ₩179,645 |
| 80 | ₩14,690.72500 | ₩1,175,258 |
| 160 | ₩13,946.31875 | ₩2,231,411 |
| 560 | ₩12,906.96429 | ₩7,227,900 |