68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX680M500J012

DigiKey Part Number
338-1969-ND
Manufacturer
Manufacturer Product Number
380LX680M500J012
Description
CAP ALUM 68UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
2.438Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.09 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩28,145.00000₩28,145
10₩20,833.00000₩208,330
80₩17,163.26250₩1,373,061
160₩16,329.11250₩2,612,658
560₩15,164.27679₩8,491,995
Manufacturers Standard Package