
380LX183M063A082 | |
|---|---|
DigiKey Part Number | 338-3812-ND |
Manufacturer | |
Manufacturer Product Number | 380LX183M063A082 |
Description | CAP ALUM 18000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,734.00000 | ₩18,734 |
| 10 | ₩13,569.10000 | ₩135,691 |
| 80 | ₩10,967.75000 | ₩877,420 |