
107AXZ025M | |
|---|---|
DigiKey Part Number | 1572-107AXZ025MTR-ND - Tape & Reel (TR) 1572-107AXZ025MCT-ND - Cut Tape (CT) 1572-107AXZ025MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107AXZ025M |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.307" (7.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.32Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZ107M035HEJTA | NextGen Components | 25,000 | 3372-UZ107M035HEJTATR-ND | ₩883.48850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,062.00000 | ₩1,062 |
| 10 | ₩661.90000 | ₩6,619 |
| 50 | ₩494.22000 | ₩24,711 |
| 100 | ₩440.99000 | ₩44,099 |
| 500 | ₩349.33000 | ₩174,665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩320.38800 | ₩320,388 |
| 2,000 | ₩296.33200 | ₩592,664 |
| 3,000 | ₩284.18200 | ₩852,546 |
| 5,000 | ₩270.64060 | ₩1,353,203 |
| 7,000 | ₩262.68286 | ₩1,838,780 |
| 10,000 | ₩254.99120 | ₩2,549,912 |