


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black, Gray | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,601.00000 | ₩28,601 |
| 10 | ₩25,735.10000 | ₩257,351 |
| 25 | ₩24,309.44000 | ₩607,736 |
| 99 | ₩22,883.84848 | ₩2,265,501 |