
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩795,752.00000 | ₩795,752 |
| 5 | ₩780,444.80000 | ₩3,902,224 |
| 10 | ₩765,720.90000 | ₩7,657,209 |
| 25 | ₩751,540.68000 | ₩18,788,517 |
| 50 | ₩737,876.30000 | ₩36,893,815 |
| 100 | ₩724,699.90000 | ₩72,469,990 |
| 250 | ₩711,985.80400 | ₩177,996,451 |
| 500 | ₩699,710.20000 | ₩349,855,100 |
| 1,000 | ₩687,850.69300 | ₩687,850,693 |