


DMC-9FF-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-9FF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9FF-10B |
Description | RS232 DB9 F/F SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
