



AC-1419-06-WH | |
|---|---|
DigiKey Part Number | 4771-AC-1419-06-WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-06-WH |
Description | CORD 14/3 SJT C14/C19 6' WHITE |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord White IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,720.00000 | ₩28,720 |
| 10 | ₩27,279.50000 | ₩272,795 |
| 20 | ₩25,839.00000 | ₩516,780 |
| 50 | ₩24,413.40000 | ₩1,220,670 |
| 100 | ₩22,972.95000 | ₩2,297,295 |
| 250 | ₩21,532.50000 | ₩5,383,125 |
| 500 | ₩20,106.90000 | ₩10,053,450 |