
MMSZ4685-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4685-HFTR-ND - Tape & Reel (TR) 641-MMSZ4685-HFCT-ND - Cut Tape (CT) 641-MMSZ4685-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-HF |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩386.00000 | ₩386 |
| 10 | ₩261.00000 | ₩2,610 |
| 100 | ₩118.92000 | ₩11,892 |
| 500 | ₩99.64400 | ₩49,822 |
| 1,000 | ₩86.48600 | ₩86,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩64.86467 | ₩194,594 |
| 6,000 | ₩58.68717 | ₩352,123 |
| 9,000 | ₩46.33200 | ₩416,988 |
| 15,000 | ₩46.27847 | ₩694,177 |
| 21,000 | ₩42.86224 | ₩900,107 |
| 30,000 | ₩39.99017 | ₩1,199,705 |