
MMBD4448HTS-HF | |
|---|---|
DigiKey Part Number | 641-MMBD4448HTS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTS-HF |
Description | DIODE ARRAY GP 85V 250MA SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩81.68833 | ₩245,065 |
| 6,000 | ₩73.28700 | ₩439,722 |
| 9,000 | ₩69.00033 | ₩621,003 |
| 15,000 | ₩64.18013 | ₩962,702 |
| 21,000 | ₩61.32371 | ₩1,287,798 |
| 30,000 | ₩58.54613 | ₩1,756,384 |
| 75,000 | ₩52.44783 | ₩3,933,587 |
| 150,000 | ₩48.67897 | ₩7,301,846 |
| 300,000 | ₩46.33200 | ₩13,899,600 |