
CZRB5364B-HF | |
|---|---|
DigiKey Part Number | 641-1814-2-ND - Tape & Reel (TR) 641-1814-1-ND - Cut Tape (CT) 641-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5364B-HF |
Description | DIODE ZENER 33V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,682.00000 | ₩1,682 |
| 10 | ₩1,054.90000 | ₩10,549 |
| 100 | ₩688.88000 | ₩68,888 |
| 500 | ₩531.38000 | ₩265,690 |
| 1,000 | ₩480.63900 | ₩480,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩416.17500 | ₩1,248,525 |
| 6,000 | ₩383.71100 | ₩2,302,266 |
| 9,000 | ₩367.17356 | ₩3,304,562 |
| 15,000 | ₩348.59393 | ₩5,228,909 |
| 21,000 | ₩337.59400 | ₩7,089,474 |
| 30,000 | ₩326.90230 | ₩9,807,069 |