
BAS21A-HF | |
|---|---|
DigiKey Part Number | 641-BAS21A-HFTR-ND - Tape & Reel (TR) 641-BAS21A-HFCT-ND - Cut Tape (CT) 641-BAS21A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A-HF |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩386.00000 | ₩386 |
| 10 | ₩240.90000 | ₩2,409 |
| 100 | ₩127.88000 | ₩12,788 |
| 500 | ₩93.46800 | ₩46,734 |
| 1,000 | ₩82.30100 | ₩82,301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩73.39000 | ₩220,170 |
| 6,000 | ₩60.23167 | ₩361,390 |
| 9,000 | ₩55.73744 | ₩501,637 |
| 15,000 | ₩53.10060 | ₩796,509 |
| 21,000 | ₩50.65486 | ₩1,063,752 |
| 30,000 | ₩48.27690 | ₩1,448,307 |
| 75,000 | ₩47.50697 | ₩3,563,023 |