
XGL5050-333MEC | |
|---|---|
DigiKey Part Number | 2457-XGL5050-333MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL5050-333MEC |
Description | FIXED IND 33UH 3.2A 118 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.2 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XGL5050-333MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.208" W (5.48mm x 5.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.5A |