
SER2918H-223KL | |
|---|---|
DigiKey Part Number | 2457-SER2918H-223KL-ND |
Manufacturer | |
Manufacturer Product Number | SER2918H-223KL |
Description | FIXED IND 22UH 20A 2.86 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SER2918H-223KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.86mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 500 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 1.100" L x 1.098" W (27.94mm x 27.90mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.700" (17.78mm) |