
PFL1609-102MEW | |
|---|---|
DigiKey Part Number | 2457-PFL1609-102MEW-ND |
Manufacturer | |
Manufacturer Product Number | PFL1609-102MEW |
Description | FIXED IND 1UH 650MA 230 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 650 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PFL1609-102MEW Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 445MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.071" L x 0.042" W (1.80mm x 1.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.038" (0.97mm) |
Current - Saturation (Isat) 480mA |