270 nH Unshielded Inductor 710 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603LS-271XGRC

DigiKey Part Number
2457-0603LS-271XGRC-ND
Manufacturer
Manufacturer Product Number
0603LS-271XGRC
Description
FIXED IND 270NH 710MA 300 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Inductor 710 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
15 @ 7.9MHz
Mfr
Frequency - Self Resonant
775MHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Shielding
Unshielded
Height - Seated (Max)
0.044" (1.11mm)
DC Resistance (DCR)
300mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,915
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.