


FTE1411K1LTN | |
|---|---|
DigiKey Part Number | 775-FTE1411K1LTN-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTE1411K1LTN |
Description | TRANSCEIVER, 1310NM DFB, LONG-RE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1310nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩439,469.00000 | ₩439,469 |
| 10 | ₩435,555.10000 | ₩4,355,551 |
