
3239-16-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN684Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-003-1-TS |
Description | HOOK-UP STRND 16AWG YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Yellow 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩506,874.00000 | ₩506,874 |
| 2 | ₩482,046.00000 | ₩964,092 |
| 3 | ₩468,001.33333 | ₩1,404,004 |
| 5 | ₩450,775.80000 | ₩2,253,879 |
| 7 | ₩439,713.42857 | ₩3,077,994 |
| 10 | ₩428,226.10000 | ₩4,282,261 |
