
3239-10-1-0100-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-10-1-0100-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-10-1-0100-006-1-TS |
Description | SILICON WIRE UL3239, 10AWG STRD, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Brown 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩386,007.00000 | ₩386,007 |
| 2 | ₩367,156.50000 | ₩734,313 |
| 3 | ₩356,490.66667 | ₩1,069,472 |
| 5 | ₩343,417.40000 | ₩1,717,087 |
| 7 | ₩335,023.42857 | ₩2,345,164 |
| 10 | ₩326,305.50000 | ₩3,263,055 |