


CP30738M440 | |
|---|---|
DigiKey Part Number | 4654-CP30738M440-ND |
Manufacturer | |
Manufacturer Product Number | CP30738M440 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30738M440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,768.00000 | ₩15,768 |
| 10 | ₩13,400.80000 | ₩134,008 |
| 25 | ₩12,560.92000 | ₩314,023 |
| 50 | ₩11,961.38000 | ₩598,069 |
| 100 | ₩11,390.41000 | ₩1,139,041 |
| 250 | ₩10,677.73600 | ₩2,669,434 |
| 500 | ₩10,168.51400 | ₩5,084,257 |
| 1,000 | ₩9,683.68100 | ₩9,683,681 |