LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU723 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU723-1206E1-403H5X3

DigiKey Part Number
1642-CLU723-1206E1-403H5X3-ND
Manufacturer
Manufacturer Product Number
CLU723-1206E1-403H5X3
Description
LED COB CLU723 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU723 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5009lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36.5V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
1.38A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
With Connector
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
11.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩22,152.00000₩22,152
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.