Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA10CGR

DigiKey Part Number
2449-RD10RA10CGRTR-ND - Tape & Reel (TR)
2449-RD10RA10CGRCT-ND - Cut Tape (CT)
2449-RD10RA10CGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD10RA10CGR
Description
SW ROTARY DIP BCD COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.268" (6.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10RA10CGTCIT Relay and Switch1872449-RD10RA10CGT-ND₩4,816.00000Parametric Equivalent
In-Stock: 763
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,259.00000₩5,259
10₩4,407.50000₩44,075
25₩4,085.56000₩102,139
100₩3,640.07000₩364,007
250₩3,381.09600₩845,274
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₩3,162.42500₩1,897,455
1,200₩3,009.37917₩3,611,255
1,800₩2,927.86444₩5,270,156
3,000₩2,833.29967₩8,499,899
4,200₩2,775.76214₩11,658,201
Manufacturers Standard Package