
DM3CQF1005L00 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1005L00-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1005L00 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | 50gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.028" (0.7mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,637.00000 | ₩1,637 |
| 10 | ₩1,352.90000 | ₩13,529 |
| 25 | ₩1,255.28000 | ₩31,382 |
| 50 | ₩1,186.10000 | ₩59,305 |
| 100 | ₩1,120.46000 | ₩112,046 |
| 250 | ₩1,039.38000 | ₩259,845 |
| 500 | ₩981.93000 | ₩490,965 |
| 1,000 | ₩927.64400 | ₩927,644 |
| 5,000 | ₩812.71880 | ₩4,063,594 |