


DM3CQF1002L00 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1002L00-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1002L00 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1002L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | 50gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.028" (0.7mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩1,261.80000 | ₩12,618 |
| 25 | ₩1,169.40000 | ₩29,235 |
| 50 | ₩1,104.86000 | ₩55,243 |
| 100 | ₩1,043.86000 | ₩104,386 |
| 250 | ₩968.27600 | ₩242,069 |
| 500 | ₩914.78000 | ₩457,390 |
| 1,000 | ₩864.20000 | ₩864,200 |
| 5,000 | ₩757.14220 | ₩3,785,711 |