
A3KM1CSQ24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3KM1CSQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1CSQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3KM1CSQ24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,392.00000 | ₩13,392 |
| 20 | ₩11,524.10000 | ₩230,482 |
| 40 | ₩11,129.27500 | ₩445,171 |
| 60 | ₩10,904.41667 | ₩654,265 |
| 100 | ₩10,627.45000 | ₩1,062,745 |
| 260 | ₩10,127.53462 | ₩2,633,159 |
| 500 | ₩9,798.78200 | ₩4,899,391 |
| 1,000 | ₩9,461.80400 | ₩9,461,804 |