
A3KM1ASQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3KM1ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3KM1ASQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,123.00000 | ₩12,123 |
| 20 | ₩10,428.70000 | ₩208,574 |
| 40 | ₩10,071.35000 | ₩402,854 |
| 60 | ₩9,867.90000 | ₩592,074 |
| 100 | ₩9,617.38000 | ₩961,738 |
| 260 | ₩9,164.98077 | ₩2,382,895 |
| 500 | ₩8,867.56000 | ₩4,433,780 |
| 1,000 | ₩8,562.67100 | ₩8,562,671 |