
A3KM1ASQ12VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A3KM1ASQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1ASQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3KM1ASQ12VDC1.6R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 80 A | Coil Resistance 90 Ohms |
Switching Voltage 145VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,001.00000 | ₩12,001 |
| 20 | ₩10,319.40000 | ₩206,388 |
| 40 | ₩9,965.47500 | ₩398,619 |
| 60 | ₩9,763.93333 | ₩585,836 |
| 100 | ₩9,516.02000 | ₩951,602 |
| 260 | ₩9,068.43077 | ₩2,357,792 |
| 500 | ₩8,774.12000 | ₩4,387,060 |
| 1,000 | ₩8,472.38000 | ₩8,472,380 |