Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3KM1ASP12VDC1.6D

DigiKey Part Number
2449-A3KM1ASP12VDC1.6D-ND
Manufacturer
Manufacturer Product Number
A3KM1ASP12VDC1.6D
Description
RELAY AUTOMOTIVE SPST 150A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3KM1ASP12VDC1.6D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
145VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Diode, Sealed - Fully, Magnetic Blowout
Mounting Type
Chassis Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
320₩8,973.91250₩2,871,652
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.