Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3KM1ACQ24VDC1.6

DigiKey Part Number
2449-A3KM1ACQ24VDC1.6-ND
Manufacturer
Manufacturer Product Number
A3KM1ACQ24VDC1.6
Description
RELAY AUTOMOTIVE SPST 150A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3KM1ACQ24VDC1.6 Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
2.4 VDC
Manufacturer
CIT Relay and Switch
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Tray
Features
Magnetic Blowout
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - Multiple Sizes
Coil Current
66.7 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.6W
Contact Rating (Current)
80 A
Coil Resistance
360 Ohms
Switching Voltage
145VDC - Max
Base Product Number
Must Operate Voltage
15.6 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
320₩8,806.50938₩2,818,083
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.