
A3K1CSQ24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3K1CSQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSQ24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,239.00000 | ₩13,239 |
| 20 | ₩11,388.05000 | ₩227,761 |
| 40 | ₩10,997.42500 | ₩439,897 |
| 60 | ₩10,775.23333 | ₩646,514 |
| 100 | ₩10,501.48000 | ₩1,050,148 |
| 260 | ₩10,007.52308 | ₩2,601,956 |
| 500 | ₩9,682.71600 | ₩4,841,358 |
| 1,000 | ₩9,349.75900 | ₩9,349,759 |