ARM7TDMI Microprocessor IC EP7 1 Core, 32-Bit 74MHz 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7TDMI Microprocessor IC EP7 1 Core, 32-Bit 74MHz 256-PBGA (17x17)
Cirrus Logic Rocks Audio

EP7311-CB

DigiKey Part Number
598-1220-ND
Manufacturer
Manufacturer Product Number
EP7311-CB
Description
IC MPU EP7 74MHZ 256BGA
Customer Reference
Detailed Description
ARM7TDMI Microprocessor IC EP7 1 Core, 32-Bit 74MHz 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
EP7311-CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM7TDMI
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
74MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, Touchscreen
Ethernet
-
SATA
-
USB
-
Voltage - I/O
2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
Hardware ID
Mounting Type
Surface Mount
Package / Case
256-LFBGA
Supplier Device Package
256-PBGA (17x17)
Additional Interfaces
DAI, IrDA, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.