


CS8427-CSZ | |
|---|---|
DigiKey Part Number | 598-1733-ND |
Manufacturer | |
Manufacturer Product Number | CS8427-CSZ |
Description | IC AUDIO TRANSCEIVER 28SOIC |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 2 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8427-CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Transceiver | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | 8kHz ~ 108kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
