
CS47028C-DQZ | |
|---|---|
DigiKey Part Number | CS47028C-DQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS47028C-DQZ |
Description | IC AUDIO SOC SGL 32BIT 100LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS47028C-DQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |