
CS4304P-DNR | |
|---|---|
DigiKey Part Number | 598-CS4304P-DNRTR-ND - Tape & Reel (TR) 598-CS4304P-DNRCT-ND - Cut Tape (CT) 598-CS4304P-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4304P-DNR |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4304P-DNR Models |
Category | Data Interface I2S, Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.13V ~ 3.47V, 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo DAC | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (6x6) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,357.00000 | ₩19,357 |
| 10 | ₩15,195.20000 | ₩151,952 |
| 25 | ₩14,154.88000 | ₩353,872 |
| 100 | ₩13,011.58000 | ₩1,301,158 |
| 250 | ₩12,466.77600 | ₩3,116,694 |
| 500 | ₩12,138.33400 | ₩6,069,167 |
| 1,000 | ₩11,868.07200 | ₩11,868,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩11,803.64775 | ₩47,214,591 |
