



CFB750-300S24 | |
|---|---|
DigiKey Part Number | 2034-3376-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S24 |
Description | DC DC CONVERTER 24V 749W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 31.2A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB750-300S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 31.2A | |
Power (Watts) | 749 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩426,532.00000 | ₩426,532 |
| 5 | ₩410,618.80000 | ₩2,053,094 |
| 18 | ₩398,345.38889 | ₩7,170,217 |
| 36 | ₩391,848.16667 | ₩14,106,534 |