
VBA109-75 | |
|---|---|
DigiKey Part Number | 2111-VBA109-75-ND |
Manufacturer | |
Manufacturer Product Number | VBA109-75 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,892.00000 | ₩23,892 |
| 10 | ₩20,299.60000 | ₩202,996 |
| 25 | ₩19,028.24000 | ₩475,706 |
| 50 | ₩18,120.14000 | ₩906,007 |
| 100 | ₩17,255.43000 | ₩1,725,543 |
| 300 | ₩15,969.40333 | ₩4,790,821 |
| 500 | ₩15,404.74200 | ₩7,702,371 |
| 1,000 | ₩14,670.47200 | ₩14,670,472 |