131-1403-016 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 388
Unit Price: ₩18,826.00000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: ₩16,031.00000
Datasheet

Direct


Amphenol RF
In Stock: 73
Unit Price: ₩25,822.00000
Datasheet
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-1403-016

DigiKey Part Number
J464-ND
Manufacturer
Manufacturer Product Number
131-1403-016
Description
CONN SMB PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 179, 187, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes