Flat Ribbon Cable Blue, Yellow 26 (13 Pair Twisted) Conductors Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ-1000-1-025

DigiKey Part Number
CI1035-ND
Manufacturer
Manufacturer Product Number
MCZ-1000-1-025
Description
CBL RIBN 26COND BLUE YELLOW 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, Yellow 26 (13 Pair Twisted) Conductors Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26 (13 Pair Twisted)
Pitch
-
Length
25.0' (7.62m)
Wire Gauge
22 AWG, 28 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.190" (4.83mm)
Ribbon Width
0.840" (21.34mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 165°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
8 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
25₩41,615.76000₩1,040,394
50₩39,553.42000₩1,977,671
75₩38,385.92000₩2,878,944
125₩36,954.15200₩4,619,269
175₩36,034.34286₩6,306,010
250₩35,079.23200₩8,769,808
Manufacturers Standard Package