
NI3300-5M | |
|---|---|
DigiKey Part Number | 315-NI3300-5M-ND |
Manufacturer | |
Manufacturer Product Number | NI3300-5M |
Description | REH1 WATER-SOLUBLE NICKEL AND CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble |
Datasheet | Datasheet |
Category | Type Flux - Water-Soluble |
Manufacturer Chip Quik Inc. | Form Syringe, 0.18 oz (5g), 5cc |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,438.00000 | ₩32,438 |
| 5 | ₩27,961.40000 | ₩139,807 |
| 10 | ₩26,225.50000 | ₩262,255 |
| 25 | ₩24,096.20000 | ₩602,405 |
| 50 | ₩22,598.24000 | ₩1,129,912 |
| 100 | ₩21,191.43000 | ₩2,119,143 |
| 500 | ₩18,241.62600 | ₩9,120,813 |
