8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2A8R2MP20511EU

DigiKey Part Number
4191-RF2A8R2MP20511EUCT-ND - Cut Tape (CT)
4191-RF2A8R2MP20511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF2A8R2MP20511EU
Description
CAP ALUM 8.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
8 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩247.00000₩247
10₩149.80000₩1,498
50₩107.50000₩5,375
100₩93.90000₩9,390
500₩70.11600₩35,058
1,000₩62.56400₩62,564
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩56.25500₩112,510
4,000₩51.01150₩204,046
6,000₩48.36283₩290,177
10,000₩45.40380₩454,038
14,000₩43.66457₩611,304
20,000₩41.98295₩839,659
Manufacturers Standard Package