
EL1C471MP308B5E | |
|---|---|
DigiKey Part Number | 4191-EL1C471MP308B5ECT-ND - Cut Tape (CT) 4191-EL1C471MP308B5ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1C471MP308B5E |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 855 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩281.30000 | ₩2,813 |
| 50 | ₩204.24000 | ₩10,212 |
| 100 | ₩179.79000 | ₩17,979 |
| 500 | ₩137.47000 | ₩68,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩124.07700 | ₩124,077 |
| 2,000 | ₩112.94750 | ₩225,895 |
| 3,000 | ₩107.32700 | ₩321,981 |
| 5,000 | ₩101.05060 | ₩505,253 |
| 7,000 | ₩97.36057 | ₩681,524 |
| 10,000 | ₩93.79490 | ₩937,949 |