
EK1H331MP51016 | |
|---|---|
DigiKey Part Number | 4191-EK1H331MP51016CT-ND - Cut Tape (CT) 4191-EK1H331MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1H331MP51016 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF1016331M050K | KYOCERA AVX | 1,394 | 478-REF1016331M050KCT-ND | ₩917.00000 | Parametric Equivalent |
| REH1016331M050K | KYOCERA AVX | 5,626 | 478-REH1016331M050KCT-ND | ₩917.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩447.90000 | ₩4,479 |
| 50 | ₩331.14000 | ₩16,557 |
| 100 | ₩293.53000 | ₩29,353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩214.68125 | ₩171,745 |
| 1,600 | ₩196.65125 | ₩314,642 |
| 2,400 | ₩187.54542 | ₩450,109 |
| 4,000 | ₩177.39050 | ₩709,562 |
| 5,600 | ₩171.41679 | ₩959,934 |
| 8,000 | ₩165.64738 | ₩1,325,179 |