Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED1V101MP26311UH | |
|---|---|
DigiKey Part Number | 4191-ED1V101MP26311UHCT-ND - Cut Tape (CT) 4191-ED1V101MP26311UHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1V101MP26311UH |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 385 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.59Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1V101MP26311U | Chinsan (Elite) | 3 | 4191-ED1V101MP26311UCT-ND | ₩413.00000 | Parametric Equivalent |
| EJ1V101MP26311P9U | Chinsan (Elite) | 0 | 4191-EJ1V101MP26311P9UTB-ND | ₩53.64550 | Parametric Equivalent |
| PF1V101MP26311U | Chinsan (Elite) | 0 | 4191-PF1V101MP26311UTB-ND | ₩59.65400 | Parametric Equivalent |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 5,325 | 1572-1040-ND | ₩627.00000 | Parametric Equivalent |
| 35YXG100MEFC6.3X11 | Rubycon | 0 | 1189-35YXG100MEFC6.3X11-ND | ₩121.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩95.54250 | ₩191,085 |








