7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm
Best 3 components for On Board Charger

LDFL011742VV-V0E

DigiKey Part Number
565-LDFL011742VV-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL011742VV-V0E
Description
CMC 7.4MH 11A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.4 mH @ 100 kHz
Current Rating (Max)
11A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Radial, Vertical (Open)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩32,365.00000₩32,365
10₩26,613.40000₩266,134
25₩24,625.92000₩615,648
50₩23,223.70000₩1,161,185
100₩21,903.12000₩2,190,312
300₩20,619.69000₩6,185,907
Manufacturers Standard Package