4.7 µF ±10% 50V Ceramic Capacitor X8L 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF500L475K55NHT00

DigiKey Part Number
565-KVF500L475K55NHT00TR-ND - Tape & Reel (TR)
565-KVF500L475K55NHT00CT-ND - Cut Tape (CT)
565-KVF500L475K55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF500L475K55NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X8L 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF500L475K55NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩6,502.00000₩6,502
10₩4,620.80000₩46,208
50₩3,874.60000₩193,730
100₩3,643.70000₩364,370
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₩3,168.62625₩2,534,901
1,600₩3,062.57438₩4,900,119
2,400₩3,009.43083₩7,222,634
4,000₩2,950.54150₩11,802,166
Manufacturers Standard Package