.jpg?hidebanner=true)
KTF500B225M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B225M31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B225M31NLT00CT-ND - Cut Tape (CT) 565-KTF500B225M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B225M31NLT00 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B225M31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,697.00000 | ₩1,697 |
| 10 | ₩1,093.10000 | ₩10,931 |
| 50 | ₩853.98000 | ₩42,699 |
| 100 | ₩780.15000 | ₩78,015 |
| 500 | ₩655.70200 | ₩327,851 |
| 1,000 | ₩617.19200 | ₩617,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩585.51500 | ₩1,171,030 |
| 4,000 | ₩559.43000 | ₩2,237,720 |
| 6,000 | ₩546.36250 | ₩3,278,175 |
| 10,000 | ₩531.88020 | ₩5,318,802 |
| 14,000 | ₩523.40979 | ₩7,327,737 |
| 20,000 | ₩515.26215 | ₩10,305,243 |