
KTF101B105K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B105K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B105K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B105K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B105K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B105K31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,764.00000 | ₩1,764 |
| 10 | ₩1,138.00000 | ₩11,380 |
| 50 | ₩889.80000 | ₩44,490 |
| 100 | ₩813.46000 | ₩81,346 |
| 500 | ₩684.36000 | ₩342,180 |
| 1,000 | ₩644.41300 | ₩644,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩611.53750 | ₩1,223,075 |
| 4,000 | ₩584.47675 | ₩2,337,907 |
| 6,000 | ₩570.91917 | ₩3,425,515 |
| 10,000 | ₩555.88950 | ₩5,558,895 |
| 14,000 | ₩547.10436 | ₩7,659,461 |
| 20,000 | ₩538.64855 | ₩10,772,971 |