
HHXJ250GRA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA271MHA0GCT-ND - Cut Tape (CT) 565-HHXJ250GRA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,926.00000 | ₩1,926 |
| 10 | ₩1,236.80000 | ₩12,368 |
| 50 | ₩946.02000 | ₩47,301 |
| 100 | ₩853.99000 | ₩85,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩695.57400 | ₩347,787 |
| 1,000 | ₩645.64300 | ₩645,643 |
| 1,500 | ₩620.43800 | ₩930,657 |
| 2,500 | ₩592.34880 | ₩1,480,872 |
| 3,500 | ₩575.83343 | ₩2,015,417 |
| 5,000 | ₩559.88020 | ₩2,799,401 |